Wittenberg Antennen 103507 HF Adapter BNC plug to N socket 1 pc Silver

MPN
103507
EAN-13
4021064035070
Order Code
18-5318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Wittenberg Antennen 103507 is a high-frequency adapter designed for seamless connectivity between BNC plug and N socket interfaces, ensuring reliable signal transmission in demanding environments. This product is also identified by alternate description 3376415 and features a robust silver-plated finish that enhances conductivity and corrosion resistance. Frequently utilised in radio frequency (RF) applications, the adapter is essential for engineers working on communication systems involving signal testing, measurement equipment, and antenna installations. Its construction adheres to stringent quality standards, making it suitable for both professional and industrial use where precise and stable electrical connections are critical.
Adaptor Type BNC Adapter
Connector 1 BNC male
Connector 2 N female
Colour Metal
Connector Type Adapter, straight
Content 1
Product Type BNC adapter
Type 103507
Type A BNC plug
Type B N socket

Reviews

Be the first to submit a review

Trustpilot