Wittenberg Antennen 103505 TNC adapter TNC plug-N socket 1 pc HF Adapters

MPN
103505
EAN-13
4021064035056
Order Code
18-5316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.02 £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Wittenberg Antennen 103505, the product referred to alternately as 3376413 - Wittenberg Antennen 103505, is a high-frequency adapter featuring a TNC plug and an N socket connection. Designed for optimal signal transmission and robust connectivity, this adapter is suitable for use in RF communication systems, including test equipment and radio frequency applications. As , it ensures reliable performance in demanding environments, providing a secure connection between various coaxial cables and components. The adapter is particularly useful in engineering applications requiring precise and stable signal integration within professional and industrial communication setups.
Adaptor Type TNC Adapter
Connector 1 TNC male
Colour Metal
Connector Type Adapter, straight
Content 1
Impedance 50Ω
Product Type TNC adapter
Type 103505
Type A TNC plug
Type B N socket

Reviews

Be the first to submit a review

Trustpilot