Wittenberg Antennen 103511 Adapter SMA socket to N plug 1 pc HF Adapters

MPN
103511
EAN-13
4021064035117
Order Code
18-5322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Wittenberg Antennen 103511, an adapter designed to convert an SMA socket to an N plug configuration, identified alternatively by the description 3376419. This precision-engineered adapter is crafted for high-frequency (HF) applications, ensuring reliable connectivity and signal integrity in complex electrical systems. The robust construction supports various engineering applications, such as telecommunications, RF testing, and antenna installations, where secure and adaptable connections are critical. Engineered to support efficient frequency transmission, this adapter is essential for professionals seeking dependable components in high-performance environments.
Adaptor Type SMA Adapter
Connector 1 SMA female
Connector 2 N male
Colour Metal
Connector Type Adapter, straight
Content 1
Product Type SMA adapter
Type 103511
Type A SMA socket
Type B N plug

Reviews

Be the first to submit a review

Trustpilot