Wittenberg Antennen 102185 TNC adapter plug to SMA socket 1 piece HF Adapters

MPN
102185
EAN-13
4021064021851
Order Code
18-5277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Wittenberg Antennen 102185 is a TNC adapter plug to an SMA socket, denoted as part number 3376423 within alternate descriptions. This product is precisely engineered to facilitate seamless connectivity between devices with differing radio frequency interface standards, specifically TNC and SMA connectors. The adapter is constructed with materials that ensure reliable signal transmission and maintain optimal performance in high-frequency applications. Typical engineering uses for this adapter include integration within RF communication systems, test and measurement instrumentation, and wireless networking equipment where it accommodates the transition between TNC and SMA-connected components. Its robust design supports a wide range of environmental conditions, making it a versatile choice for both laboratory and field applications.
Adaptor Type TNC Adapter
Connector 1 TNC male
Connector 2 SMA female
Colour Metal
Connector Type Adapter, straight
Content 1
Product Type TNC adapter
Type 102185
Type A TNC plug
Type B SMA socket

Reviews

Be the first to submit a review

Trustpilot