Wiha 43372 267P PicoFinish® fine screwdriver T1 x 40 mm

Order Code:

65-6120

Brand: Wiha MPN: 43372 EAN-13: 4010995433727
  • Country of Origin: Germany
  • View All

Discontinued


The challenge with precision-mechanical screw joints is to work precisely and sensitively without damaging the workpiece. The fine screwdriver PicoFinish® from Wiha are ideal for fine and delicate work in precision mechanics, hobby and model making thanks to its long, slim handles and quick-turn zone. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. Another plus point is the MagicSpring® function, in which a stainless steel spring TORX® screws reliably hold in place. For applications in electronics and precision mechanics
Length 197mm
Tip Type Torx
VDE/1000V Approved No
Dim (L x W x H) 197 x 17 x 47 mm
Downforce TORX
Height 47mm
Material Chrome moly vanadium steel
Material properties matt chrome plating
Range of use Electrical & precision engineering
Size T 1
Type Screwdriver
Width 17mm

Trustpilot