Wiha 42474 267P PicoFinish® fine screwdriver T1 x 40 mm |
65-6071
|
|
Despatched within 4 working days - 16 in stock
|
1+ £9.90
Price per unit Ex VAT
|
40mm |
|
|
|
|
(W x H) 13.50 mm x 1.50 mm |
1.50mm |
Torx screwdriver |
|
12.4000 |
T 1 |
|
|
|
|
13.50mm |
No |
No |
Wiha 43372 267P PicoFinish® fine screwdriver T1 x 40 mm |
65-6120
|
|
|
1+ £10.68
Price per unit Ex VAT
|
197mm |
|
|
|
Torx |
(L x W x H) 197 x 17 x 47 mm |
47mm |
Screwdriver |
TORX |
|
T 1 |
|
Chrome moly vanadium steel |
matt chrome plating |
Electrical & precision engineering |
17mm |
No |
No |
Wiha 42483 267P PicoFinish® fine screwdriver T10 x 50 mm |
65-6080
|
|
Despatched within 4 working days - 63 in stock
|
1+ £7.10
Price per unit Ex VAT
|
50mm |
|
|
T10, |
|
|
1.50mm |
Torx screwdriver |
|
0.1kg |
T 10 |
|
|
|
|
|
No |
No |
Wiha 42484 267P PicoFinish® fine screwdriver T15 x 60 mm |
65-6081
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.62
Price per unit Ex VAT
|
60mm |
|
|
T15 |
|
|
1.50mm |
Torx screwdriver |
|
0.021kg |
T 15 |
|
|
|
|
|
No |
No |
Wiha 42475 267P PicoFinish® fine screwdriver T2 x 40 mm |
65-6072
|
|
Despatched within 4 working days - 7 in stock
|
1+ £10.18
Price per unit Ex VAT
|
40mm |
|
|
|
|
|
|
Torx screwdriver |
|
0.0124kg |
T 2 |
|
|
|
|
|
No |
No |
Wiha 43373 267P PicoFinish® fine screwdriver T2 x 40 mm |
65-6121
|
|
|
1+ £10.68
Price per unit Ex VAT
|
197mm |
|
|
|
Torx |
(L x W x H) 197 x 17 x 47 mm |
47mm |
Screwdriver |
TORX |
|
T 2 |
|
Chrome moly vanadium steel |
matt chrome plating |
Electrical & precision engineering |
17mm |
No |
No |
Wiha 42485 267P PicoFinish® fine screwdriver T20 x 60 mm |
65-6082
|
|
Despatched within 4 working days - 5 in stock
|
1+ £7.62
Price per unit Ex VAT
|
60mm |
|
|
T20 |
|
|
1.50mm |
Torx screwdriver |
|
0.0245kg |
T 20 |
|
|
|
|
|
No |
No |
Wiha 42476 267P PicoFinish® fine screwdriver T3 x 40 mm |
65-6073
|
|
Despatched within 4 working days - 48 in stock
|
1+ £12.78
Price per unit Ex VAT
|
40mm |
|
|
|
|
(W x H) 13.50 mm x 1.50 mm |
1.50mm |
Torx screwdriver |
|
12.5000 |
T 3 |
|
|
|
|
13.50mm |
No |
No |
Wiha 43374 267P PicoFinish® fine screwdriver T3 x 40 mm |
65-6122
|
|
|
1+ £10.68
Price per unit Ex VAT
|
197mm |
|
|
|
Torx |
(L x W x H) 197 x 17 x 47 mm |
47mm |
Screwdriver |
TORX |
|
T 3 |
|
Chrome moly vanadium steel |
matt chrome plating |
Electrical & precision engineering |
17mm |
No |
No |
Wiha 42477 267P PicoFinish® fine screwdriver T4 x 40 mm |
65-6074
|
|
Despatched within 4 working days - 7 in stock
|
1+ £9.90
Price per unit Ex VAT
|
40mm |
|
|
|
|
|
|
Torx screwdriver |
|
0.0124kg |
T 4 |
|
|
|
|
|
No |
No |
Wiha 43375 267P PicoFinish® fine screwdriver T4 x 40 mm |
65-6123
|
|
|
1+ £11.11
Price per unit Ex VAT
|
197mm |
|
|
|
Torx |
(L x W x H) 197 x 17 x 47 mm |
47mm |
Screwdriver |
TORX |
|
T 4 |
|
Chrome moly vanadium steel |
matt chrome plating |
Electrical & precision engineering |
17mm |
No |
No |
Wiha 42478 267P PicoFinish® fine screwdriver T5 x 40 mm |
65-6075
|
|
Despatched within 4 working days - 22 in stock
|
1+ £8.98
Price per unit Ex VAT
|
40mm |
|
|
|
|
|
|
Torx screwdriver |
|
0.1kg |
T 5 |
|
|
|
|
|
No |
No |
Wiha 43376 267P PicoFinish® fine screwdriver T5 x 40 mm |
65-6124
|
|
|
1+ £9.84
Price per unit Ex VAT
|
197mm |
|
|
|
Torx |
(L x W x H) 197 x 17 x 47 mm |
47mm |
Screwdriver |
TORX |
|
T 5 |
|
Chrome moly vanadium steel |
matt chrome plating |
Electrical & precision engineering |
17mm |
No |
No |
Wiha 42479 267P PicoFinish® fine screwdriver T6 x 40 mm |
65-6076
|
|
Despatched same day - 8 in stockBack-order availability date - 09/11/2026
|
1+ £6.72
Price per unit Ex VAT
|
40mm |
|
|
|
|
|
|
Torx screwdriver |
|
0.1kg |
T 6 |
|
|
|
|
|
No |
No |
Wiha 43377 267P PicoFinish® fine screwdriver T6 x 40 mm |
65-6125
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £7.77
Price per unit Ex VAT
|
204mm |
|
|
|
Torx |
(L x W x H) 204 x 17 x 47 mm |
47mm |
Screwdriver |
TORX |
|
T 6 |
|
Chrome moly vanadium steel |
matt chrome plating |
Electrical & precision engineering |
17mm |
No |
No |
Wiha 42480 267P PicoFinish® fine screwdriver T7 x 40 mm |
65-6077
|
|
Despatched within 4 working days - 9 in stock
|
1+ £6.87
Price per unit Ex VAT
|
40mm |
|
|
|
|
|
1.50mm |
Torx screwdriver |
|
0.1kg |
T 7 |
|
|
|
|
|
No |
No |
Wiha 43378 267P PicoFinish® fine screwdriver T7 x 40 mm |
65-6126
|
|
|
1+ £7.76
Price per unit Ex VAT
|
204mm |
|
|
|
Torx |
(L x W x H) 204 x 17 x 47 mm |
47mm |
Screwdriver |
TORX |
|
T 7 |
|
Chrome moly vanadium steel |
matt chrome plating |
Electrical & precision engineering |
17mm |
No |
No |
Wiha 42481 267P PicoFinish® fine screwdriver T8 x 40 mm |
65-6078
|
|
Despatched within 4 working days - 28 in stock
|
1+ £6.87
Price per unit Ex VAT
|
40mm |
|
|
|
|
|
|
Torx screwdriver |
|
0.1kg |
T 8 |
|
|
|
|
|
No |
No |
Wiha 42482 267P PicoFinish® fine screwdriver T9 x 50 mm |
65-6079
|
|
Despatched within 4 working days - 13 in stock
|
1+ £7.10
Price per unit Ex VAT
|
50mm |
|
|
|
|
|
1.50mm |
Torx screwdriver |
|
0.1kg |
T 9 |
|
|
|
|
|
No |
No |
Wiha 42996 267PK601 PicoFinish Screwdriver Set Torx 7pc |
65-6099
|
|
Despatched within 4 working days - 10 in stock
|
1+ £42.23
Price per unit Ex VAT
|
285mm |
Screwdriver |
7 |
|
Torx |
(L x W x H) 285 x 32 x 155 mm |
155mm |
|
TORX |
|
|
18mm |
Chrome moly vanadium steel |
matt chrome plating |
|
32mm |
No |
No |