Wiha 42435 264P PicoFinish® fine screwdriver SW 3,0 x 60 mm

MPN
42435
Brand
Wiha
EAN-13
4010995424350
Order Code
65-6052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Simplifies Your Work: ball head facilitates access to screws and allows you to work at an angle of up to 25°. Makes the handling with extra-long rotating cap allows for an optimal management. Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control. Increases your precision: emotional work and controlled power transfer thanks to slim grip with soft-grip zone. The challenge for fine mechanical screw connections is precise and carefully to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in precision mechanics, hobbies and model-making. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. Continue to facilitate the printed screwdriver symbols on the cap to the selection of the correct screwdriver profile. The hexagonal ball head makes it easy to screw at an angle of up to 25°. Application: Ideal for fine and filigree screw work in fine mechanics, construction of models and hobbies.
Length 60mm
ESD Safe No
VDE/1000V Approved No
Height 1.50mm
Product Type Allen wrench
Weight 0.024kg

Reviews

Be the first to submit a review

Trustpilot