Wiha 604965 264P PicoFinish® fine screwdriver SW 1,3 (0,05") x 40 mm

Wiha Brand: Wiha
Simplifies Your Work: ball head facilitates access to screws and allows you to work at an angle of up to 25°. Makes the handling with extra-long rotating cap allows for an optimal management. Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control. Increases your precision: emotional work and controlled power transfer thanks to slim grip with soft-grip zone. The challenge for fine mechanical screw connections is precise and carefully to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in precision mechanics, hobbies and model-making. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. Continue to facilitate the printed screwdriver symbols on the cap to the selection of the correct screwdriver profile. The hexagonal ball head makes it easy to screw at an angle of up to 25°. Application: Ideal for fine and filigree screw work in fine mechanics, construction of models and hobbies.
Description Image Product Buy Pricing (Ex VAT) Type Length Number of Pieces Height Product Type Weight Tip Type Dim Downforce Material Material properties Rack size Width ESD Safe VDE/1000V Approved
Wiha 42431 264P PicoFinish® fine screwdriver SW 1,3 (0,05) x 40 mm
Wiha 42431 264P PicoFinish® fine screwdriver SW 1,3 (0,05) x 40 mm
Standard range
Order code: 65-6048
MPN: 42431

Despatched within 4 working days - 4 in stock
1+ £8.65
Price per unit Ex VAT
40mm 1.50mm Allen wrench 0.0125kg No No
Wiha 42432 264P PicoFinish® fine screwdriver SW 1,5 x 50 mm
Wiha 42432 264P PicoFinish® fine screwdriver SW 1,5 x 50 mm
Standard range
Order code: 65-6049
MPN: 42432

Despatched within 4 working days - 23 in stock
1+ £7.74
Price per unit Ex VAT
50mm 1.50mm Allen wrench 0.0183kg No No
Wiha 42433 264P PicoFinish® fine screwdriver SW 2,0 x 50 mm
Wiha 42433 264P PicoFinish® fine screwdriver SW 2,0 x 50 mm
Standard range
Order code: 65-6050
MPN: 42433

Despatched within 4 working days - 20 in stock
1+ £6.85
Price per unit Ex VAT
50mm Allen wrench 0.0183kg No No
Wiha 42434 264P PicoFinish® fine screwdriver SW 2,5 x 60 mm
Wiha 42434 264P PicoFinish® fine screwdriver SW 2,5 x 60 mm
Standard range
Order code: 65-6051
MPN: 42434

Despatched within 4 working days - 11 in stock
1+ £6.56
Price per unit Ex VAT
60mm 1.50mm Allen wrench 0.0197kg No No
Wiha 42435 264P PicoFinish® fine screwdriver SW 3,0 x 60 mm
Wiha 42435 264P PicoFinish® fine screwdriver SW 3,0 x 60 mm
Standard range
Order code: 65-6052
MPN: 42435

Despatched within 4 working days - 8 in stock
1+ £6.12
Price per unit Ex VAT
60mm 1.50mm Allen wrench 0.024kg No No
Wiha 42993 264PK601 PicoFinish Screwdriver Set Ball End Hex 7pc
Wiha 42993 264PK601 PicoFinish Screwdriver Set Ball End Hex 7pc
Standard range
Order code: 65-6096
MPN: 42993

Despatched within 4 working days - 20 in stock
1+ £40.44
Price per unit Ex VAT
Screwdriver 285mm 7 155mm Hex (L x W x H) 285 x 32 x 155 mm Allen Chrome moly vanadium steel matt chrome plating 483 mm (19") 32mm No No

Trustpilot