Wiha 27149 SoftFinish® ESD TORX® Screwdriver T6

MPN
27149
Brand
Wiha
EAN-13
4010995211493
Order Code
50-7553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

A Wiha SoftFinish ESD safe Torx Screwdriver with a Wiha SoftFinish handle.


  • T6
  • Ergonomic Wiha SoftFinish multi-component grasp with unreeling protection
  • Blade made from high-quality chrome vanadium molybdenum steel, continuous hardened, matte-chromium-plates
  • Wiha ChromTop® blade pointed
  • Surface resistance 106 to 109 Ω
  • IEC 61340-5-1 compliant
Length 164mm
ESD Safe Yes
Tip Type Torx
Tip Size 3.5mm
VDE/1000V Approved No
Insulation Type ESD
Product Type Screwdriver
Torx Tip Size 6

Reviews

Be the first to submit a review

Trustpilot