Wiha SoftFinish ESD Torx Screwdrivers

Wiha Brand: Wiha

A range of Wiha SoftFinish ESD safe Torx Screwdrivers with Wiha SoftFinish handles.

  • Ergonomic Wiha SoftFinish multi-component grasp with unreeling protection
  • Blade made from high-quality chrome vanadium molybdenum steel, continuous hardened, matte-chromium-plates
  • Wiha ChromTop® blade pointed
  • Surface resistance 106 to 109 Ω
  • IEC 61340-5-1 compliant
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Insulation Type Height Safe Non Sparking Torx Tip Size ESD Safe Tip Type VDE/1000V Approved Product Type
Wiha 27641 SoftFinish® ESD TORX® Screwdriver T5
Wiha 27641 SoftFinish® ESD TORX® Screwdriver T5
Extended range
Order code: 50-7552
MPN: 27641

Available to back orderBack order, lead time 3 weeks
1+ £14.37
Price per unit Ex VAT
164mm 3.5mm ESD 5 Yes Torx No Screwdriver
Wiha 27149 SoftFinish® ESD TORX® Screwdriver T6
Wiha 27149 SoftFinish® ESD TORX® Screwdriver T6
Standard range
Order code: 50-7553
MPN: 27149

Despatched within 4 working days - 15 in stock
1+ £6.81
Price per unit Ex VAT
164mm 3.5mm ESD 6 Yes Torx No Screwdriver
Wiha 22436 SoftFinish® ESD TORX® Screwdriver T8
Wiha 22436 SoftFinish® ESD TORX® Screwdriver T8
Standard range
Order code: 50-7554
MPN: 22436

Despatched within 4 working days - 31 in stock
1+ £6.60
Price per unit Ex VAT
164mm 3.5mm ESD 8 Yes Torx No Screwdriver
Wiha 27148 SoftFinish® ESD TORX® Screwdriver T20
Wiha 27148 SoftFinish® ESD TORX® Screwdriver T20
Standard range
Order code: 50-7558
MPN: 27148

Despatched within 4 working days - 22 in stock
1+ £7.91
Price per unit Ex VAT
218mm T20 No No Yes Torx No Screwdriver

Trustpilot