Werma 64900001 KombiSIGN 72 Signal Tower LED Red/Yellow/Green 1pc |
08-3359
|
|
Despatched within 4 working days - 3 in stock
|
1+ £114.17
Price per unit Ex VAT
|
|
Red, yellow, green, |
|
Red , Yellow, Green |
|
60 flashes/min |
|
|
|
KombiSign 72 |
|
|
|
70mm |
|
(Ø x H) 70 mm x 211.5 mm |
|
|
|
211.5mm |
Werma 64900002 KombiSIGN 72 Signal Tower LED Red/Yellow/Green 1pc |
08-3360
|
|
Despatched within 4 working days - 17 in stock
|
1+ £131.45
Price per unit Ex VAT
|
|
Red, yellow, green, |
|
Red , Yellow, Green |
|
60 flashes/min |
|
|
|
KombiSign 72 |
|
|
|
70mm |
|
(Ø x H) 70 mm x 211.5 mm |
|
|
|
211.5mm |
Werma 64900101 KombiSIGN 72 Signal Tower LED Red/Yellow/Green 1pc |
08-3361
|
|
Available to back order
|
1+ £125.45
Price per unit Ex VAT
|
|
Clear |
|
Red , Yellow, Green |
|
60 flashes/min |
|
|
|
KombiSign 72 |
|
|
|
70mm |
|
(Ø x H) 70 mm x 211.5 mm |
|
|
|
211.5mm |
Werma 64900102 KombiSIGN 72 LED Tower Red/Yellow/Green |
08-3362
|
|
Available to back order
|
1+ £142.56
Price per unit Ex VAT
|
|
Clear |
|
Red , Yellow, Green |
|
60 flashes/min |
|
|
|
KombiSign 72 |
|
|
|
70mm |
|
(Ø x H) 70 mm x 211.5 mm |
|
|
|
211.5mm |
Werma 657.000.55 eSIGN LED Signal Tower UV Resistant Modular |
08-3363
|
|
Available to back order
|
1+ £252.59
Price per unit Ex VAT
|
Black |
Black |
Configurable |
Multi-colour |
Clear |
|
No |
No |
No |
|
No |
Yes |
No |
72mm |
No |
(Ø x H) 72 mm x 271 mm |
No |
No |
25 years |
271mm |
Werma 657.500.55 eSIGN LED Signal Tower Full-Surface Signalling 1pc |
08-3366
|
|
Available to back order
|
1+ £282.93
Price per unit Ex VAT
|
Black |
Black |
Configurable |
Multi-colour |
Clear |
|
No |
No |
No |
|
No |
Yes |
No |
72mm |
No |
(Ø x H) 72 mm x 372 mm |
No |
No |
25 years |
372mm |
Werma 657.510.55 eSIGN LED Signal Tower: UV Resistant AutoScale Mode |
08-3367
|
|
Available to back order
|
1+ £302.17
Price per unit Ex VAT
|
Black |
Black |
Configurable |
Multi-colour |
Clear |
|
No |
No |
No |
|
No |
Yes |
No |
72mm |
No |
(Ø x H) 72 mm x 372 mm |
No |
No |
25 years |
372mm |