Werma 64900102 KombiSIGN 72 LED Tower Red/Yellow/Green

MPN
64900102
EAN-13
4016139154442
Order Code
08-3362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £142.56
10+ £136.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Werma Signaltechnik manufactures the Signal tower 64900102 KS72 Design, featuring LED indicators in red, yellow, and green. This device serves as a visual signal indicator, often used in industrial automation environments where status notification is critical. It provides clear, colour-coded signals to improve communication and safety on production floors.
Type Signal tower
Case Colour Clear
Colour Red , Yellow, Green
Diameter 70mm
Dimensions (Ø x H) 70 mm x 211.5 mm
Flash rate 60 flashes/min
Height 211.5mm
IP Rating IP65
Misc Attribute KS72 Design
Series KombiSign 72

Reviews

Be the first to submit a review

Trustpilot