Werma 64900001 KombiSIGN 72 Signal Tower LED Red/Yellow/Green 1pc

MPN
64900001
EAN-13
4016139154411
Order Code
08-3359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £114.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Werma Signaltechnik Signal tower 64900001 is equipped with LED lights in red, yellow, and green. This versatile device provides clear visual signals, making it ideal for use in industrial and manufacturing environments. Known for its reliability, it enhances safety and communication within facilities.
Type Signal tower
Case Colour Red, yellow, green,
Colour Red , Yellow, Green
Diameter 70mm
Dimensions (Ø x H) 70 mm x 211.5 mm
Flash rate 60 flashes/min
Height 211.5mm
IP Rating IP65
Series KombiSign 72

Reviews

Be the first to submit a review

Trustpilot