Werma 64900002 KombiSIGN 72 Signal Tower LED Red/Yellow/Green 1pc

MPN
64900002
EAN-13
4016139154428
Order Code
08-3360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £131.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Werma Signaltechnik produces the Signal Tower 64900002, featuring LED indicators in red, yellow, and green. This signal tower is designed for clear and effective visual communication in industrial environments. It is typically used to indicate machine status or to enhance workplace safety.
Type Signal tower
Case Colour Red, yellow, green,
Colour Red , Yellow, Green
Diameter 70mm
Dimensions (Ø x H) 70 mm x 211.5 mm
Flash rate 60 flashes/min
Height 211.5mm
IP Rating IP65
Series KombiSign 72

Reviews

Be the first to submit a review

Trustpilot