Werma Signaltechnik manufactures the 657.000.55 eSIGN LED signal tower, which features advanced LED technology for effective visual signalling. This signal tower is ideal for use in industrial environments for indicating machine statuses or process steps. Known for its reliability and brightness, it helps improve safety and efficiency.
| Housing colour |
Black |
| Type |
Signal tower |
| Blink frequency |
Configurable |
| Calotte Colour |
Clear |
| Case Colour |
Black |
| Colour |
Multi-colour |
| Conforms with AS-I |
No |
| Conforms with ATEX-directive |
No |
| Conforms with CCC |
No |
| Conforms with CCC-Ex |
No |
| Conforms with CE |
Yes |
| Conforms with CMIM |
No |
| Conforms with DNV |
No |
| Conforms with FCC |
No |
| Conforms with ISED |
No |
| Conforms with RoHS CN |
25 years |
| Conforms with RoHS directive |
Yes |
| Conforms with TÜV |
No |
| Conforms with UKCA (Importer) |
Yes |
| Conforms with UL |
cULus |
| Conforms with VdS |
No |
| Connection |
M12 plug 8-pole |
| Connectivity |
Digital entrance; USB |
| Diameter |
72mm |
| Dimensions |
(Ø x H) 72 mm x 271 mm |
| Dome colour |
Tranclucent |
| EAC certificate available |
No |
| Height |
271mm |
| IK-Code (IEC 62262) |
IK08 |
| Insulation Voltage |
Ui = 50V / Uimp = 330V |
| IP Rating |
IP66, IP69K, Protection class III |
| Light colour |
MC >1.000.000 colours |
| Light Source |
LED |
| Material |
PC |
| Materials |
PC |
| Misc Attribute |
eSIGN |
| MTTFd-value [years] |
42 |
| Operating Voltage |
24 |
| Operating voltage tolerance |
+/- 10% |
| Operating voltage type |
DC |
| Optical signal image |
Blink; Double flash; Flash; Permanent; Revolving; Triple flash |
| Overvoltage category |
I |
| Pollution degree |
3 |
| Product Weight |
568 |
| Protection category |
IP66; IP69K |
| Protection Class |
Protection class 3 |
| Rated inrush current |
800 |
| Rated operational current |
335 |
| Rated operational voltage |
24 |
| Request to external PSU |
SELV/PELV |
| Service life optical |
50,000 h maximum |
| Supply Voltage |
24V DC |
| Type of fixing |
Base mounting; Tube mounting |
| UL Type Rating |
Type 4/4X/12/13 |
| WEEE |
Yes |
| Weight with packaging |
613 |
| Working temperature maximum |
+60°C |
| Working temperature minimum |
-30°C |