Werma 64900101 KombiSIGN 72 Signal Tower LED Red/Yellow/Green 1pc

MPN
64900101
EAN-13
4016139154435
Order Code
08-3361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £125.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Werma Signaltechnik Signal tower in KS72 Design, model 64900101, features LED lights in red, yellow, and green. This device is ideal for industrial automation and control systems, providing clear visual indications for operational status. Its durable construction ensures reliable performance in various environments.
Type Signal tower
Case Colour Clear
Colour Red , Yellow, Green
Diameter 70mm
Dimensions (Ø x H) 70 mm x 211.5 mm
Flash rate 60 flashes/min
Height 211.5mm
IP Rating IP65
Misc Attribute KS72 Design
Series KombiSign 72

Reviews

Be the first to submit a review

Trustpilot