Werma 657.500.55 eSIGN LED Signal Tower Full-Surface Signalling 1pc

MPN
657.500.55
EAN-13
4049787050590
Order Code
08-3366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £282.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Werma Signaltechnik 657.500.55 eSIGN LED signal tower is a versatile indicator with clear signalling capabilities. It features energy-efficient LED technology for reliable visibility and is typically used in industrial settings to indicate machine status or process progress. This model is ideal for improving communication and safety in factories and automated systems.
Housing colour Black
Type Signal tower
Blink frequency Configurable
Calotte Colour Clear
Case Colour Black
Colour Multi-colour
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CCC-Ex No
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN 25 years
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Connection M12 plug 8-pole
Connectivity Digital entrance; USB
Diameter 72mm
Dimensions (Ø x H) 72 mm x 372 mm
Dome colour Tranclucent
EAC certificate available No
Height 372mm
IK-Code (IEC 62262) IK08
Insulation Voltage Ui = 50V / Uimp = 330V
IP Rating IP66, IP69K, Protection class III
Light colour MC >1.000.000 colours
Light Source LED
Material PC
Materials PC
Misc Attribute eSIGN
MTTFd-value [years] 33
Operating Voltage 24v
Operating voltage tolerance +/- 10%
Operating voltage type DC
Optical signal image Blink; Double flash; Flash; Permanent; Revolving; Triple flash
Overvoltage category I
Pollution degree 3
Product Weight 794
Protection category IP66; IP69K
Protection Class Protection class 3
Rated inrush current 800ma
Rated operational current 555
Rated operational voltage 24vdc
Request to external PSU SELV/PELV
Service life optical 50,000 h maximum
Supply Voltage 24V DC
Type of fixing Base mounting; Tube mounting
UL Type Rating Type 4/4X/12/13
WEEE Yes
Weight with packaging 850
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot