Werma 260.700.01 EvoSIGNAL Adapter for Alarm Sounder Modular & Clear |
08-3317
|
|
Despatched within 4 working days - 52 in stock
|
1+ £6.95
Price per unit Ex VAT
|
Through hole |
d = 12 mm |
No |
|
No |
No |
No |
No |
No |
No |
No |
Fulfills substance restriction |
62mm |
No |
(Ø x H) 62 mm x 18 mm |
No |
cULus |
18mm |
No |
No |
Werma 260.700.05 EvoSIGNAL Alarm Sounder Adapter for Signal Processing |
08-3318
|
|
|
1+ £14.64
Price per unit Ex VAT
|
Through hole |
d = 12 mm |
No |
|
No |
No |
No |
No |
No |
No |
No |
Fulfills substance restriction |
62mm |
No |
(Ø x H) 62 mm x 60 mm |
No |
cULus |
60mm |
No |
No |
Werma 261.700.01 EvoSIGNAL Alarm Sounder Adapter for Signal Processing |
08-3328
|
|
Despatched within 4 working days - 53 in stock
|
1+ £8.44
Price per unit Ex VAT
|
Through hole |
d = 9 mm |
No |
|
No |
No |
No |
No |
No |
No |
No |
Fulfills substance restriction |
85mm |
No |
(Ø x H) 85 mm x 19 mm |
No |
cULus |
19mm |
No |
No |
Werma 261.700.02 EvoSIGNAL Alarm Sounder Adapter for Signal Processing |
08-3329
|
|
Despatched within 4 working days - 26 in stock
|
1+ £16.22
Price per unit Ex VAT
|
Screwed cable gland |
d = 12 mm |
No |
d = 8 mm |
No |
No |
No |
No |
No |
No |
No |
Fulfills substance restriction |
85mm |
No |
(Ø x H) 85 mm x 53 mm |
No |
No |
53mm |
No |
No |
Werma 262.700.01 EvoSIGNAL Alarm Sounder Adapter Modular Solution |
08-3336
|
|
Despatched within 4 working days - 6 in stock
|
1+ £12.74
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
120mm |
|
(Ø x H) 120 mm x 27 mm |
|
|
27mm |
|
|
Werma 262.700.02 EvoSIGNAL Alarm Sounder Adapter for Signal Processing |
08-3337
|
|
Despatched within 4 working days - 7 in stock
|
1+ £19.88
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
120mm |
|
(Ø x H) 120 mm x 57 mm |
|
|
57mm |
|
|