Werma 260.700.01 EvoSIGNAL Adapter for Alarm Sounder Modular & Clear

MPN
260.700.01
EAN-13
4049787041789
Order Code
08-3317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Werma Signaltechnik 260.700.01 alarm sounder adapter is designed for use with EvoSIGNAL systems. This adapter enhances signal processing capabilities in industrial environments. It's ideal for applications requiring reliable and efficient acoustic signalling.
Type Alarm sounder adapter
Power Source Accessory N/A
Cable Entry Through hole
Cable entry maximum d = 12 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UKCA (Importer) No
Conforms with UL cULus
Conforms with VdS No
Diameter 62mm
Dimensions (Ø x H) 62 mm x 18 mm
EAC certificate available No
Height 18mm
Housing colour Grey
ICAO Certification No
Materials PC/ABS
Pollution degree 3
Product Weight 13
Protection category IP66
Suitable For EvoSIGNAL
Type of fixing Base mounting
UL Type Rating Type 12
WEEE No
Weight with packaging 19
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot