Werma 261.700.01 EvoSIGNAL Alarm Sounder Adapter for Signal Processing

MPN
261.700.01
EAN-13
4049787044063
Order Code
08-3328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Werma Signaltechnik's 261.700.01 alarm sounder adapter is designed for use with EvoSIGNAL systems. It enhances signal processing capability by providing an effective auditory alert. The adapter is typically used in industrial environments where clear and reliable sound warnings are essential.
Type Alarm sounder adapter
Power Source Accessory N/A
Cable Entry Through hole
Cable entry maximum d = 9 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UKCA (Importer) No
Conforms with UL cULus
Conforms with VdS No
Diameter 85mm
Dimensions (Ø x H) 85 mm x 19 mm
EAC certificate available No
Height 19mm
Housing colour Grey
ICAO Certification No
Materials PC/ABS
Pollution degree 3
Product Weight 39
Protection category IP66
Suitable For EvoSIGNAL
Type of fixing Base mounting
UL Type Rating Type 12
WEEE No
Weight with packaging 39
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot