Werma 261.700.02 EvoSIGNAL Alarm Sounder Adapter for Signal Processing

MPN
261.700.02
EAN-13
4049787044070
Order Code
08-3329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Werma Signaltechnik's 261.700.02 alarm sounder adapter is designed for seamless integration with EvoSIGNAL systems. It enhances signal processing capabilities, ensuring reliable and effective alerting in industrial settings. This adapter is ideal for applications requiring precise and adaptable sound alert solutions.
Type Alarm sounder adapter
Power Source Accessory N/A
Cable Entry Screwed cable gland
Cable entry maximum d = 12 mm
Cable entry minimum d = 8 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UKCA (Importer) No
Conforms with UL No
Conforms with VdS No
Diameter 85mm
Dimensions (Ø x H) 85 mm x 53 mm
EAC certificate available No
Height 53mm
Housing colour Grey
ICAO Certification No
Materials PC/ABS
Pollution degree 3
Product Weight 100
Protection category IP66
Suitable For EvoSIGNAL
Tension relief Present (conforms to VDE)
Type of fixing Base mounting
WEEE No
Weight with packaging 100
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot