Werma 262.700.01 EvoSIGNAL Alarm Sounder Adapter Modular Solution

MPN
262.700.01
EAN-13
4049787043592
Order Code
08-3336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Werma Signaltechnik 262.700.01 Alarm sounder adapter is designed for efficient signal processing in EvoSIGNAL systems. It features compatibility and ease of integration for enhanced auditory alerts. This adapter is typically used in industrial and safety applications to ensure effective auditory warning signals.
Type Alarm sounder adapter
Power Source Accessory N/A
Diameter 120mm
Dimensions (Ø x H) 120 mm x 27 mm
Height 27mm
Suitable For EvoSIGNAL

Reviews

Be the first to submit a review

Trustpilot