Werma 260.700.05 EvoSIGNAL Alarm Sounder Adapter for Signal Processing

MPN
260.700.05
EAN-13
4049787041819
Order Code
08-3318
Country of Origin
Germany

Discontinued


Werma Signaltechnik's 260.700.05 alarm sounder adapter is designed for seamless integration with the EvoSIGNAL system. This adapter enhances signal processing capabilities, ensuring efficient and reliable alarm transmission. Typical applications include industrial environments where precise sound signalling is essential for safety and communication.
Type Alarm sounder adapter
Power Source Accessory N/A
Cable Entry Through hole
Cable entry maximum d = 12 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UKCA (Importer) No
Conforms with UL cULus
Conforms with VdS No
Diameter 62mm
Dimensions (Ø x H) 62 mm x 60 mm
EAC certificate available No
Height 60mm
Housing Colour Grey
ICAO Certification No
Materials PC/ABS
Pollution degree 3
Product Weight 40
Protection category IP66
Suitable For EvoSIGNAL
Type of fixing Tube mounting
UL Type Rating Type 12
WEEE No
Weight with packaging 44
Working temperature maximum +60°C
Working temperature minimum -30°C

Trustpilot