Werma 262.700.02 EvoSIGNAL Alarm Sounder Adapter for Signal Processing

MPN
262.700.02
EAN-13
4049787043608
Order Code
08-3337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Werma Signaltechnik alarm sounder adapter, model number 262.700.02, is compatible with the EvoSIGNAL signal processing system. This high-quality adapter is ideal for integrating alarm sound functionalities into existing signal setups. Commonly used in industrial environments, it enhances safety and communication efficiency.
Type Alarm sounder adapter
Power Source Accessory N/A
Diameter 120mm
Dimensions (Ø x H) 120 mm x 57 mm
Height 57mm
Suitable For EvoSIGNAL

Reviews

Be the first to submit a review

Trustpilot