Wera 05100075001 Kraftform 917 Chiseldriver Phillips Tip PH1 x 80mm

MPN
05100075001
Brand
Wera
EAN-13
4013288181565
Order Code
97-5832
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 28/10/2026

The Wera 917 series rugged Phillips tipped Chiseldriver has been designed to be hit with a hammer, whilst remaining fully useable as a screwdriver, with impact cap and pound-thru hexagon blade.

The blade is made from same bit-grade steel as all Wera products, and has a hexagonal profile for added strength, the hexagon bolster allows spanner leverage for increased torque.

Blade Length: 80mm

Tip: Phillips PH1


Length 178mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 5mm
Clamp feature false
Grip design 2-components
Height 30mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Phillips
Size 1
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 95g
Width 50mm
Wrench width (hexagon drive) 8mm

Reviews

Be the first to submit a review

Trustpilot