Kraftform 917 Chiseldriver Phillips Tip PH1 x 80mm

Wera Brand: Wera

The Wera 917 series rugged Phillips tipped Chiseldriver has been designed to be hit with a hammer, whilst remaining fully useable as a screwdriver, with impact cap and pound-thru hexagon blade.

The blade is made from same bit-grade steel as all Wera products, and has a hexagonal profile for added strength, the hexagon bolster allows spanner leverage for increased torque.

Blade Length: 80mm

Tip: Phillips PH1

Description Image Product Buy Pricing (Ex VAT) Length Tip Size Blade Diameter Height Size Weight Wrench width (hexagon drive) ESD Safe Tip Type VDE/1000V Approved Antimagnetic Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking Precision model Product Type
Wera 05100075001 Kraftform 917 Chiseldriver Phillips Tip PH1 x 80mm
Wera 05100075001 Kraftform 917 Chiseldriver Phillips Tip PH1 x 80mm
Extended range
Order code: 97-5832
MPN: 05100075001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £10.19
Price per unit Ex VAT
178mm PH1 5mm 30mm 1 95g 8mm No Phillips No false false 2-components No false false Straight No true Screwdriver
Wera 05100076001 Kraftform 917 Chiseldriver Phillips Tip PH2 x 100mm
Wera 05100076001 Kraftform 917 Chiseldriver Phillips Tip PH2 x 100mm
Extended range
Order code: 97-5833
MPN: 05100076001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £12.41
Price per unit Ex VAT
205mm PH2 6mm 35mm 2 133g 10mm No Phillips No false false 2-components No false false Straight No true Screwdriver
Wera 05100077001 Kraftform 917 Chiseldriver Phillips Tip PH3 x 150mm
Wera 05100077001 Kraftform 917 Chiseldriver Phillips Tip PH3 x 150mm
Extended range
Order code: 97-5834
MPN: 05100077001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £17.93
Price per unit Ex VAT
262mm PH3 8mm 40mm 3 219g 13mm No Phillips No false false 2-components No false false Straight No true Screwdriver

Trustpilot