Wera 05078640001 7774/1 Bit adapter insert 1/4" 9x12mm 9x12 x 1/4" x 42mm

MPN
05078640001
Brand
Wera
EAN-13
4013288196316
Order Code
08-3198
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bit adapter insert, 1/4"; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Application: Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1
Drive: 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder
Design: Forged, chrome-vanadium steel, matt chrome-plated; with safety pin
Type Bit holder socket bit
Imperial or Metric Metric
Size 9mm
Length 122mm
Dim (L x W x H) 122 x 83 x 16 mm
Fast exchange head true
Height 16mm
Magnetic false
Socket holder true
Weight 81g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot