Wera 05072408001 Classic Torx Bits With 1/4in Hexagon Drive TX 20, Pack of 10

MPN
05072408001
Brand
Wera
EAN-13
4013288115812
Order Code
54-6674
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.03
10+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

These classic bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Torx TX 20 screws. Supplied in packs of 10.


  • Length 25mm
  • Weight 61g
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX20
Head Type Torx
Height 17mm
Length 85mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 10
Number of bits total 10
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 10
Overall Length 25mm
Packaging Plastic box
Weight 61.83g
Width 50mm
With bit ratchet false
With handgrip false
With magnetic holder false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot