Wera 05072406001 Classic Torx Bits With 1/4in Hexagon Drive TX 10, Pack of 10 |
54-6672
|
|
Despatched within 4 working days - 11 in stock
|
1+ £12.03
Price per unit Ex VAT
|
|
TX10 |
|
0 |
0 |
0 |
0 |
10 |
|
10 |
|
0 |
0 |
|
58.83g |
Plastic box |
false |
false |
false |
Insert Bit |
Wera 05072407001 Classic Torx Bits With 1/4in Hexagon Drive TX 15, Pack of 10 |
54-6673
|
|
Despatched within 4 working days - 7 in stock
|
1+ £12.03
Price per unit Ex VAT
|
|
TX15 |
|
0 |
0 |
0 |
0 |
10 |
|
10 |
|
0 |
0 |
|
58.91g |
Plastic box |
false |
false |
false |
Insert Bit |
Wera 05072408001 Classic Torx Bits With 1/4in Hexagon Drive TX 20, Pack of 10 |
54-6674
|
|
Despatched within 4 working days - 19 in stock
|
1+ £12.03
Price per unit Ex VAT
|
|
TX20 |
|
0 |
0 |
0 |
0 |
10 |
|
10 |
|
0 |
0 |
|
61.83g |
Plastic box |
false |
false |
false |
Insert Bit |
Wera 05072409001 Classic Torx Bits With 1/4in Hexagon Drive TX 25, Pack of 10 |
54-6675
|
|
Despatched within 4 working days - 13 in stock
|
1+ £9.91
Price per unit Ex VAT
|
|
TX25 |
|
0 |
0 |
0 |
0 |
10 |
|
10 |
|
0 |
0 |
|
62.57g |
Plastic box |
false |
false |
false |
Insert Bit |
Wera 05072411001 Classic Torx Bits With 1/4in Hexagon Drive TX 30, Pack of 10 |
54-6677
|
|
Back order - 15 availableBack-order availability date - 11/10/2026
|
1+ £9.91
Price per unit Ex VAT
|
false |
TX30 |
6.3mm |
|
|
|
|
|
30 |
|
25mm |
|
|
false |
66.7g |
|
|
|
|
Insert Bit |
Wera 05072412001 Classic Torx Bits With 1/4in Hexagon Drive TX 40, Pack of 10 |
54-6678
|
|
Back order - 15 availableBack-order availability date - 11/10/2026
|
1+ £12.03
Price per unit Ex VAT
|
|
TX40 |
|
|
|
|
|
|
|
|
|
|
|
|
71.88g |
|
|
|
|
Insert Bit |