Wera 05049003001 Tool-Check Modular L-keys Hex-Plus 1 7pc

MPN
05049003001
Brand
Wera
EAN-13
4013288234254
Order Code
86-6636
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.73 £12.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Very compact 7-piece L-key set for hexagonal socket screws. The Hex-Plus profile offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw head is almost eliminated. The thoroughly chrome-plated design guarantees high corrosion protection. All L-keys are easily accessible due to their laser-engraved size markings. One adapter 9549 for Tool-Check Modular, which connects different Tool-Check Modular components. In the compact Tool-Check Modular.
  • Tool-Check Modular: individual combination of different Tool-Check Modular components
  • L-key set for hexagonal socket screws; the Hex-Plus profile reduces cylindrical turning of hexagonal socket screws
  • Chrome-plated hexagon L-keys for outstanding surface protection and long service life. High corrosion protection.
  • Laser-engraved and thereby wear-resistant size markings on the L-keys
Type Tool-Check Modular Hex-Plus 1
Imperial or Metric Metric
Size Various
Length 115mm
Height 25mm
Weight 125g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot