Wera 05020310001 6005 Joker Double open-ended wrenches, 6 x 7 x 111.8 mm

MPN
05020310001
Brand
Wera
EAN-13
4013288224873
Order Code
86-6423
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 05/11/2026

Wera 05020310001 6005 Joker Double open-ended wrenches, 6 x 7 x 111.8 mm - As the installation space becomes increasingly tight during screwdriving, it is necessary that tools enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified to increase the placement possibilities of the tool?

The combination of the 7.5° pivoted mouths and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6005 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6005 will automatically find the respective placement point after every turn.

The high-quality surface treatment achieves a high and long-lasting corrosion protection. With Take it easy tool finder: Colour coding by size.


  • Double open-ended wrench
Type Double open ended
Imperial or Metric Metric
Size 6 x 7
Length 111.8
Height 17mm
Quantity 1
Weight 40g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot