Wera 6005 Joker Double open-ended wrenches Range

Wera Brand: Wera
As the installation space becomes increasingly tight during screwdriving, it is necessary that tools enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified to increase the placement possibilities of the tool? The combination of the 7.5° pivoted mouths and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6005 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6005 will automatically find the respective placement point after every turn. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With Take it easy tool finder: Colour coding by size.
Description Image Product Buy Pricing (Ex VAT) Type Size Length Height Quantity Weight Width Imperial or Metric
Wera 05020310001 6005 Joker Double open-ended wrenches, 6 x 7 x 111.8 mm
Wera 05020310001 6005 Joker Double open-ended wrenches, 6 x 7 x 111.8 mm
Extended range
Order code: 86-6423
MPN: 05020310001

Back order - 15 availableBack-order availability date - 05/11/2026
1+ £14.73
Price per unit Ex VAT
Double open ended 6 x 7 111.8 17mm 1 40g 55mm Metric
Wera 05020311001 6005 Joker Double open-ended wrenches, 8 x 9 x 122.2 mm
Wera 05020311001 6005 Joker Double open-ended wrenches, 8 x 9 x 122.2 mm
Extended range
Order code: 86-6425
MPN: 05020311001

Back order - 15 availableBack-order availability date - 05/11/2026
1+ £15.47
Price per unit Ex VAT
Double open ended 8 x 9 122.2 17mm 1 50g 55mm Metric
Wera 05020312001 6005 Joker Double open-ended wrenches, 10 x 11 x 137.3 mm
Wera 05020312001 6005 Joker Double open-ended wrenches, 10 x 11 x 137.3 mm
Extended range
Order code: 86-6427
MPN: 05020312001

Back order - 15 availableBack-order availability date - 05/11/2026
1+ £16.85
Price per unit Ex VAT
Double open ended 10 x 11 137.3 17mm 1 50g 55mm Metric
Wera 05020313001 6005 Joker Double open-ended wrenches, 12 x 13 x 166 mm
Wera 05020313001 6005 Joker Double open-ended wrenches, 12 x 13 x 166 mm
Extended range
Order code: 86-6429
MPN: 05020313001

Back order - 15 availableBack-order availability date - 05/11/2026
1+ £18.95
Price per unit Ex VAT
Double open ended Various 166 17mm 1 88g 55mm Metric
Wera 05020314001 6005 Joker 4 Set 1 Double open-ended wrench Set, 4 pc
Wera 05020314001 6005 Joker 4 Set 1 Double open-ended wrench Set, 4 pc
Standard range
Order code: 86-6431
MPN: 05020314001

Despatched within 4 working days - 28 in stock
1+ £39.16
Price per unit Ex VAT
Double Open-end Wrench Set Various Various 30mm 4 271g 70mm Metric

Trustpilot