Wera 05020259001 6002 Joker Double open-ended wrenches, 8 x 10 x 141 mm

MPN
05020259001
Brand
Wera
EAN-13
4013288219015
Order Code
86-6419
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/11/2026

Wera 05020259001 6002 Joker Double open-ended wrenches, 8 x 10 x 141 mm - High-quality, metric double spanner from Wera: Everything a wrench can do and so much more. Faster, better, more beautiful. A real Joker! The new generation of double open-ended spanners. For hexagon screw heads and bolts. With holding function by a metal plate in the mouth, which reduces the risk of losing screws and sockets.

With its extra hard teeth the exchangeable metal plate in the mouth secures screws and sockets and reduces the risk of slipping. The integrated end stop can prevent the screw head from slipping down and allows application of high torques. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A return angle of only 30° avoids time-consuming rotating of the wrench whilst screwdriving.

The special forge geometry allows a high torque transmission and high bending stiffness. Made of high-performance chromium molybdenum steel with nickel-chromium coating for high corrosion protection. With tool finder Take it easy: colour coding by size.


  • Practical holding function thanks to the metal plate in the jaw
Type Double open ended
Imperial or Metric Metric
Size 8 x 10
Length 141
Height 5mm
Quantity 1
Weight 70g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot