Wera 05020231001 6003 Joker 11 Set 1 Ring Spanner Set 11 pieces

MPN
05020231001
Brand
Wera
EAN-13
4013288214195
Order Code
86-6326
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £134.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 1 day

The Wera 6003 Series Joker Ring Spanners are a range of tools that have been specifically designed to work in confined spaces and hard to reach areas.

These combination spanners combine a double hexagon geometry with a 7.5° pivoted mouth to double the placement points whilst manoeuvring in tight spaces. A repeated 180° turn of the wrench around the longitudinal axis during fixing provides four placement possibilities, and bolts or screw heads can be "taken" every 15°.


  • Ideal for use on bicycles and e-bikes
  • Especially suitable for tight spaces
  • Slim ring side angled by 15°
  • Automatically find placement point after every turn
  • High-quality surface treatment gives excellent corrosion protection
  • Take it easy tool finder: colour coding by size
  • Supplied in handy pouches

Joker 11 Set 1 contents:
QuantityJaw sizeLength
18mm115mm
110mm125mm
111mm135mm
112mm148mm
113mm160mm
114mm167mm
115mm174mm
116mm182mm
117mm190mm
118mm210mm
119mm230mm

Type Combination Spanner
Imperial or Metric Metric
Size Various
Length 295mm
Height 80mm
Quantity 11
Weight 1255g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot