Wera 6003 Joker Set 1 Ring Spanner Sets

Wera Brand: Wera

The Wera 6003 Series Joker Ring Spanners are a range of tools that have been specifically designed to work in confined spaces and hard to reach areas.

These combination spanners combine a double hexagon geometry with a 7.5° pivoted mouth to double the placement points whilst manoeuvring in tight spaces. A repeated 180° turn of the wrench around the longitudinal axis during fixing provides four placement possibilities, and bolts or screw heads can be "taken" every 15°.

  • Available in two sets of various sizes
  • Ideal for use on bicycles and e-bikes
  • Especially suitable for tight spaces
  • Slim ring side angled by 15°
  • Automatically find placement point after every turn
  • High-quality surface treatment gives excellent corrosion protection
  • Take it easy tool finder: colour coding by size
  • Supplied in handy pouches
Joker 5 Set 1 contents:
QuantityJaw sizeLength
18mm115mm
110mm125mm
113mm160mm
117mm190mm
119mm230mm

Joker 11 Set 1 contents:
QuantityJaw sizeLength
18mm115mm
110mm125mm
111mm135mm
112mm148mm
113mm160mm
114mm167mm
115mm174mm
116mm182mm
117mm190mm
118mm210mm
119mm230mm
Description Image Product Buy Pricing (Ex VAT) Height Quantity Weight Type Imperial or Metric Size Length Width
Wera 05020230001 6003 Joker 5 Set 1 Ring Spanner Set 5 pieces
Wera 05020230001 6003 Joker 5 Set 1 Ring Spanner Set 5 pieces
Standard range
Order code: 86-6325
MPN: 05020230001

Despatched same day - 6 in stockAdditional quantity lead time 4 days
1+ £134.89
Price per unit Ex VAT
40mm 5 639g Combination Spanner Metric Various 295mm 105mm
Wera 05020231001 6003 Joker 11 Set 1 Ring Spanner Set 11 pieces
Wera 05020231001 6003 Joker 11 Set 1 Ring Spanner Set 11 pieces
Standard range
Order code: 86-6326
MPN: 05020231001

Despatched same day - 1 in stockAdditional quantity lead time 1 day
1+ £134.89
Price per unit Ex VAT
80mm 11 1255g Combination Spanner Metric Various 295mm 105mm

Trustpilot