Wera 05020104001 6004 Joker XL Self-Setting Spanner, 19-24 x 3/4-15/16" x 256 mm

MPN
05020104001
Brand
Wera
EAN-13
4013288216915
Order Code
86-6398
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 1 day

Wera 05020104001 6004 Joker XL Self-Setting Spanner, 19-24 x 3/4-15/16" x 256 mm - Many users wish to have a universal screwdriving tool with the widest possible range of applications. It should be a single tool for multiple metric and imperial dimensions. It should automatically adjust to the different screw sizes. It should be safe to grab without damaging anything and should allow for high working speeds. With its continuous and parallel jaws the Joker 6004 replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw.

The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a back-pivoting angle of only 30° can be achieved. The single-arm design, in conjunction with the ratchet feature and the corner-width prism, makes it possible to work even in confined spaces.

The adjustable Joker 6004 is the universal screwdriving tool. Self-setting. Gripping. Spanning.


  • The adjustable Joker 6004 covers all metric and imperial dimensions in the respective field of application
Type Spanner
Imperial or Metric Imperial
Size 19 - 24
Length 256
Height 26mm
Quantity 1
Weight 387g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot