6004 Joker XS Self-Setting Spanner Range

Wera Brand: Wera
Many users wish to have a universal screwdriving tool with the widest possible range of applications. It should be a single tool for multiple metric and imperial dimensions. It should automatically adjust to the different screw sizes. It should be safe to grab without damaging anything and should allow for high working speeds. With its continuous and parallel jaws the Joker 6004 replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a back-pivoting angle of only 30° can be achieved. The single-arm design, in conjunction with the ratchet feature and the corner-width prism, makes it possible to work even in confined spaces. The adjustable Joker 6004 is the universal screwdriving tool. Self-setting. Gripping. Spanning.
Description Image Product Buy Pricing (Ex VAT) Imperial or Metric Size Length Height Quantity Weight Width Type
Wera 05020099001 6004 Joker XS Self-Setting Spanner, 7-10 x 1/4-3/8" x 117 mm
Wera 05020099001 6004 Joker XS Self-Setting Spanner, 7-10 x 1/4-3/8" x 117 mm
Standard range
Order code: 86-6396
MPN: 05020099001

Despatched within 4 working days - 12 in stock
1+ £29.05
Price per unit Ex VAT
Imperial 7 - 10 117 27mm 1 70g 50mm Spanner
Wera 05020103001 6004 Joker M Self-Setting Spanner, 13-16 x 1/2-5/8" x 188 mm
Wera 05020103001 6004 Joker M Self-Setting Spanner, 13-16 x 1/2-5/8" x 188 mm
Standard range
Order code: 86-6397
MPN: 05020103001

Despatched within 4 working days - 7 in stock
1+ £50.55
Price per unit Ex VAT
Imperial 13 - 16 188 27mm 1 240.5g 50mm Spanner
Wera 05020104001 6004 Joker XL Self-Setting Spanner, 19-24 x 3/4-15/16" x 256 mm
Wera 05020104001 6004 Joker XL Self-Setting Spanner, 19-24 x 3/4-15/16" x 256 mm
Standard range
Order code: 86-6398
MPN: 05020104001

Despatched same day - 9 in stockAdditional quantity lead time 1 day
1+ £49.50
Price per unit Ex VAT
Imperial 19 - 24 256 26mm 1 387g 50mm Spanner
Wera 05020110001 6004 Joker 4 Set 1 Self-Setting Spanner Set, 4 pc
Wera 05020110001 6004 Joker 4 Set 1 Self-Setting Spanner Set, 4 pc
Standard range
Order code: 86-6399
MPN: 05020110001

Despatched same day - 11 in stockAdditional quantity lead time 1 day
1+ £148.78
Price per unit Ex VAT
Metric / Imperial Various Various 45mm 4 950.5g 120mm Spanner

Trustpilot