Wera 05020093001 Joker Switch Ratcheting Combination Wrenches - Imperial - 8pc

MPN
05020093001
Brand
Wera
EAN-13
4013288184153
Order Code
86-5911
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £392.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

An 8-piece set of Joker Switch reversible ratchet combination wrenches from Wera. The set is cleverly packed in a compact textile box for low volume and weight.

This new generation of combination wrench has a holding function provided by a metal plate in each jaw, which reduces the risk of dropping nuts and bolts. The replaceable plates secure nuts and bolts with their extra hard teeth and reduce the danger of slipping. The integrated limit stops prevent the wrench from slipping downwards around the bolt head and allow higher torque to be applied.

Double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° prevents any time-consuming flipping of the wrench during fastening jobs. The wrenches are made from high performance chrome-molybdenum steel with nickel-chrome coating for high corrosion protection.


  • Practical holding function thanks to the metal plate in the jaw
  • Limit stop prevents any slipping
  • Very fine toothing and robust locking element
  • Ratchet end angled by 15°
  • Take it easy tool finder with colour coding according to sizes
  • Durable pouch
  • Supplied as a set of 8
  • Wera type 05020093001
Type Imperial
Imperial or Metric Imperial
Size Various
Length 325mm
E-mechanic set false
Heating- + sanitary mechanic set false
Height 75mm
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 8
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Quantity 8
Ratchet end angled by 15°
Total number of tools 8
Weight 1843g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot