Wera 05020072001 Joker Switch Ratcheting Combination Wrench Switch Lever - 17mm

MPN
05020072001
Brand
Wera
EAN-13
4013288184740
Order Code
86-5909
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This high quality, combination metric wrench from Wera does everything that a wrench should do - and a whole lot more.

This new generation combination wrench has a holding function provided by a metal plate in each jaw, which reduces the risk of dropping nuts and bolts. The replaceable plate secures nuts and bolts with its extra hard teeth and reduces the danger of slipping. The integrated limit stop prevents the wrench from slipping downwards around the bolt head and allows higher torque to be applied.

Double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° prevents any time-consuming flipping of the wrench during fastening jobs. The wrench is made from high performance chrome-molybdenum steel with nickel-chrome coating for high corrosion protection.


  • Jaw size 17mm
  • Practical holding function in the jaws
  • Limit stop prevents slipping
  • Double-hex geometry reduces risk of slipping
  • Return angle only 30°
  • Colour-coded tool finder
  • 15° angled ratchet end
  • Wera type 05020072001
Type Ratchet Spanners
Imperial or Metric Metric
Size 17mm
Length 225mm
Cranked true
Head height open end 8.5mm
Head height socket/ring/ratchet 10.5mm
Head width open end 37mm
Head width socket/ring/ratchet 33mm
Height 30mm
Isolation protection 1000 V false
Low spark model false
Material Chrome-molybdenum steel
Suitable for tommy bar false
VDE Tested false
Weight 210g
Width 50mm
With tommy bar false
Wrench width open end 17mm
Wrench width socket/ring/ratchet 17mm

Reviews

Be the first to submit a review

Trustpilot