Wera Joker Switch Ratcheting Combination Wrenches with Switch Lever

Wera Brand: Wera

These high quality, combination metric wrenches from Wera do everything that a wrench should do - and a whole lot more.

This new generation of combination wrench has a holding function provided by a metal plate in each jaw, which reduces the risk of dropping nuts and bolts. The replaceable plates secure nuts and bolts with their extra hard teeth and reduce the danger of slipping. The integrated limit stops prevent the wrench from slipping downwards around the bolt head and allow higher torque to be applied.

Double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° prevents any time-consuming flipping of the wrench during fastening jobs. The wrenches are made from high performance chrome-molybdenum steel with nickel-chrome coating for high corrosion protection.

  • Practical holding function in the jaws
  • Limit stop prevents slipping
  • Double-hex geometry reduces risk of slipping
  • Return angle only 30°
  • Colour-coded tool finder
  • 15° angled ratchet end
Description Image Product Buy Pricing (Ex VAT) Size Length Head height open end Head height socket/ring/ratchet Head width open end Head width socket/ring/ratchet Weight Width Wrench width open end Wrench width socket/ring/ratchet Type Imperial or Metric Cranked Height Isolation protection 1000 V Low spark model Material Suitable for tommy bar VDE Tested With tommy bar
Wera 05020072001 Joker Switch Ratcheting Combination Wrench Switch Lever - 17mm
Wera 05020072001 Joker Switch Ratcheting Combination Wrench Switch Lever - 17mm
Standard range
Order code: 86-5909
MPN: 05020072001

Despatched within 4 working days - 10 in stock
1+ £39.48
Price per unit Ex VAT
17mm 225mm 8.5mm 10.5mm 37mm 33mm 210g 50mm 17mm 17mm Ratchet Spanners Metric true 30mm false false Chrome-molybdenum steel false false false
Wera 05020074001 Joker Switch Ratcheting Combination Wrench Switch Lever - 19mm
Wera 05020074001 Joker Switch Ratcheting Combination Wrench Switch Lever - 19mm
Standard range
Order code: 86-5910
MPN: 05020074001

Despatched within 4 working days - 7 in stock
1+ £46.80
Price per unit Ex VAT
19mm 246mm 9.5mm 11mm 42mm 34.7mm 270g 65mm 19mm 19mm Ratchet Spanners Metric true 30mm false false Chrome-molybdenum steel false false false

Trustpilot