Wera 05003461001 97VK Interchangeable Blade Cabinet 8.1/89 KKVDE

MPN
05003461001
Brand
Wera
EAN-13
4013288105370
Order Code
86-5997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

A VDE switch cabinet key for the Kraftform Kompakt handle / interchangeable blade system. The system allows rapid exchange of the blades without any special tools.

The blade is individually tested in a water bath at 10,000 volts to ensure safe working at the permitted voltage of 1,000 volts as per IEC 60900.


  • 8.1mm square VDE switch cabinet key
  • Glass-fibre reinforced
  • Suitable for use with Kraftform handle ranges 7400 VDE and 817VDE
  • 9mm hex drive with lead-in chamfer
  • Length 89mm
  • Wera type 05003461001, 97VK
Length 89mm
ESD Safe No
Tip Type Slotted
Tip Size 8.1mm
VDE/1000V Approved Yes
Height 14mm
Height Safe No
Model Square
Non Sparking No
Product Type Screwdriver
Weight 9g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot