Wera Interchangeable VDE Switch Cabinet Keys

Wera Brand: Wera

A range of VDE switch cabinet keys for the Kraftform Kompakt handle / interchangeable blade system. The system allows rapid exchange of the blades without any special tools.

The blades are individually tested in a water bath at 10,000 volts to ensure safe working at the permitted voltage of 1,000 volts as per IEC 60900.

  • VDE switch cabinet keys
  • Square, triangle and double wing
  • Suitable for use with Kraftform handle ranges 7400 VDE and 817VDE
  • 9mm hex drive with lead-in chamfer
  • Length 89mm
Description Image Product Buy Pricing (Ex VAT) Tip Size Height Model Weight Width Length ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Wera 05003460001 96VK Interchangeable Blade Cabinet 6.3/89 KKVDE
Wera 05003460001 96VK Interchangeable Blade Cabinet 6.3/89 KKVDE
Standard range
Order code: 86-5996
MPN: 05003460001

Available to back orderBack-order availability date - 24/10/2026
1+ £5.79
Price per unit Ex VAT
6.3mm 13mm Square 9g 13mm 89mm No Slotted Yes No No Screwdriver
Wera 05003461001 97VK Interchangeable Blade Cabinet 8.1/89 KKVDE
Wera 05003461001 97VK Interchangeable Blade Cabinet 8.1/89 KKVDE
Standard range
Order code: 86-5997
MPN: 05003461001

Available to back orderBack-order availability date - 24/10/2026
1+ £5.79
Price per unit Ex VAT
8.1mm 14mm Square 9g 14mm 89mm No Slotted Yes No No Screwdriver
Wera 05003462001 98DK Interchangeable Blade Cabinet Key KKVDE
Wera 05003462001 98DK Interchangeable Blade Cabinet Key KKVDE
Standard range
Order code: 86-5998
MPN: 05003462001

Available to back orderBack-order availability date - 24/10/2026
1+ £6.08
Price per unit Ex VAT
Various 14mm Three-square 10g 14mm 89mm No Slotted Yes No No Screwdriver
Wera 05003463001 99FL Interchangeable Blade Cabinet Key KKVDE
Wera 05003463001 99FL Interchangeable Blade Cabinet Key KKVDE
Standard range
Order code: 86-5999
MPN: 05003463001

Available to back orderBack-order availability date - 24/10/2026
1+ £6.12
Price per unit Ex VAT
Various 14mm Square 8g 14mm 89mm No Slotted Yes No No Screwdriver

Trustpilot