Wera 05003405001 Kraftform 60i VDE Interchangeable Bit 1000V Safe

Order Code:

08-2972

Brand: Wera MPN: 05003405001 EAN-13: 4013288104106
  • Quickly find another product in this range by Size:

    T 9 6.5
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Wera Kraftform Kompakt 60i VDE is an interchangeable bit designed for precision and versatility. Manufactured by Wera, this part is perfect for electricians due to its VDE certification and screwdriver compatibility. It is commonly used in electrical and maintenance tasks for its efficient and safe performance.
Length 154mm
ESD Safe No
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 6.5mm
Blade Thickness 1.2mm
Blade Width 6.5mm
Bulged blade false
Clamp feature false
Grip design Other
Insulated true
Low spark model false
Model Straight
Precision model true
Range of use VDE
Size 6.5
Square drive/hexagon drive Square
Square drive/hexagon drive over the whole blade false
Type Interchangeable bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot