Wera Screwdrivers Interchangeable bit 615454

Wera Brand: Wera
The Wera tool range includes various high-quality interchangeable bits designed for electrical safety up to 1000V, conforming to IEC standards.
Description Image Product Buy Pricing (Ex VAT) Tip Type Antimagnetic Blade Diameter Dim Downforce Blade Thickness Blade Width Clamp feature Bulged blade Low spark model Product Type Model Size (TX) Precision model Size Weight With bore hole Screwing system Width Square drive/hexagon drive
Wera 05003405001 Kraftform 60i VDE Interchangeable Bit 1000V Safe
Wera 05003405001 Kraftform 60i VDE Interchangeable Bit 1000V Safe
Extended range
Order code: 08-2972
MPN: 05003405001

Available to back orderBack order, lead time 3 weeks
1+ £7.14
Price per unit Ex VAT
false 6.5mm 1.2mm 6.5mm false false false Interchangeable bit Straight true 6.5 Square
Wera 05003430001 Kraftform Interchangeable TORX T9 Bit VDE Safe to 1000V
Wera 05003430001 Kraftform Interchangeable TORX T9 Bit VDE Safe to 1000V
Standard range
Order code: 08-2973
MPN: 05003430001

Despatched within 4 working days - 11 in stock
1+ £4.85
10+ £4.52
50+ £4.43
Price per unit Ex VAT
Torx (L x W) 154 mm x 13 mm TORX Screwdriver 9 T 9 0.0123kg false 13mm
Wera 05003434001 Kraftform Bit System T25 IEC 60900 1000V Safe
Wera 05003434001 Kraftform Bit System T25 IEC 60900 1000V Safe
Order code: 08-2975
MPN: 05003434001
1+ £5.29
Price per unit Ex VAT
Torx TORX Interchangeable bit 25 T 25 false
Wera 05003435001 Kraftform Interchangeable Bit VDE T27 for 1000V
Wera 05003435001 Kraftform Interchangeable Bit VDE T27 for 1000V
Order code: 08-2976
MPN: 05003435001
1+ £5.06
Price per unit Ex VAT
Torx TORX Interchangeable bit 27 T 27 false
Wera 05003455001 Kraftform Bit Blade VDE Insulation Black Point Tip
Wera 05003455001 Kraftform Bit Blade VDE Insulation Black Point Tip
Order code: 08-2980
MPN: 05003455001
1+ £4.77
Price per unit Ex VAT
false false false Interchangeable bit Straight true 1 Pozidriv PZ None

Trustpilot