Weller T0053298390 WE1010 Digital Soldering Station Education Kit |
08-2835
|
|
Despatched within 4 working days - 35 in stock
|
1+ £200.86
Price per unit Ex VAT
|
Digital |
70W |
(L x W x H) 315 x 150 x 225 mm |
Digital |
225mm |
315mm |
350°C |
50°C |
1 |
230V |
|
ET |
+ soldering tip |
3061.0000 |
150mm |
Soldering kit |
Weller T0053438699 WT 1010H Soldering Kit Digital 150W 50-550°C With WP120 Iron |
08-2846
|
|
Despatched within 4 working days - 2 in stock
|
1+ £472.96
Price per unit Ex VAT
|
Digital |
150W |
(L x W x H) 149 x 138 x 101 mm |
Digital |
101mm |
149mm |
550°C |
50°C |
1 |
230V |
|
XT |
|
3kg |
138mm |
Soldering kit |
Weller T0053448699 WT 1010M WTMP MS/WSR 205 1 Channel Micro Soldering Kit 230V |
08-2850
|
|
Despatched within 4 working days - 4 in stock
|
1+ £447.56
Price per unit Ex VAT
|
Digital |
95W |
(L x W x H) 150 x 130 x 101 mm |
Digital |
101mm |
150mm |
550°C |
50°C |
1 |
230V |
5s |
RTM |
|
1900g |
130mm |
Soldering kit |
Weller T0053449699 WT1011M WT Soldering Kit 95W 230V 50-550°C + Tip + Tray |
08-2851
|
|
Despatched within 4 working days - 1 in stock
|
1+ £440.84
Price per unit Ex VAT
|
Digital |
95W |
(L x W x H) 150 x 130 x 101 mm |
Digital |
101mm |
150mm |
550°C |
50°C |
1 |
|
3s |
RTP |
|
1900g |
130mm |
Soldering kit |
Weller T0053453699 WXSmart Soldering Kit IoT Connected and Secure |
08-2855
|
|
Back order - 2 availableBack-order availability date - 19/12/2026
|
1+ £4397.12
Price per unit Ex VAT
|
Digital |
|
|
|
|
|
|
|
|
230V AC |
|
|
|
|
|
Soldering kit |
Weller T0053460699 WT1012M WT Soldering Kit 80W 50-550°C Incl Tray & Tweezers |
08-2856
|
|
Despatched within 4 working days - 5 in stock
|
1+ £525.46
Price per unit Ex VAT
|
Digital |
95W |
(L x W x H) 150 x 130 x 101 mm |
Digital |
101mm |
150mm |
550°C |
50°C |
1 |
|
5s |
RTWMS / RTWPS |
|
1.9kg |
130mm |
Soldering kit |
Weller T0053461699 WT2022M WT Soldering Kit 2-Ch 150W 100-450°C + Tip + Tray |
08-2857
|
|
Despatched within 4 working days - 2 in stock
|
1+ £828.74
Price per unit Ex VAT
|
|
150W |
(L x W x H) 150 x 130 x 101 mm |
|
101mm |
150mm |
450°C |
100°C |
2 |
|
|
RTM / RTP |
|
1900g |
130mm |
Soldering kit |
Weller T0053462699 WT2023M Soldering Kit 150W 100-450°C with Tip Tray Tweezers |
08-2858
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £817.87
Price per unit Ex VAT
|
|
150W |
(L x W x H) 150 x 130 x 101 mm |
|
101mm |
150mm |
450°C |
100°C |
2 |
|
5s |
RTM / RTW |
|
1900g |
130mm |
Soldering kit |