Weller T0053462699 WT2023M Soldering Kit 150W 100-450°C with Tip Tray Tweezers

MPN
T0053462699
Brand
Weller
EAN-13
4003019449361
Order Code
08-2858
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £840.45 £839.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weller WT2023M Soldering Kit is a high-quality soldering solution from the trusted manufacturer, Weller. Featuring a temperature range of 100 - 450 °C, it includes a soldering tip, tray, and tweezers for versatile use. With fast heat-up and recovery times, it handles everything from small components to large applications with ease. Ideal for electronics repair, PCB soldering, and hobbyist projects.
Type Soldering kit
Power Output 150W
Dimensions (L x W x H) 150 x 130 x 101 mm
Height 101mm
Length 150mm
Maximum Temperature 450°C
Min. temperature 100°C
Number of Outputs 2
Preheat time 5s
Tip Range RTM / RTW
Weight 1900g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot