Weller T0053461699 WT2022M WT Soldering Kit 2-Ch 150W 100-450°C + Tip + Tray

MPN
T0053461699
Brand
Weller
EAN-13
4003019449354
Order Code
08-2857
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £828.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller WT2022M Soldering Kit by T0053461699 features a 150W solder station with 2-channels, and adjustable temperatures ranging from 100 to 450°C. With fast heat-up and recovery times, it handles everything from small components to large applications with ease. It includes high-quality soldering tips and a convenient rest tray for easy use and organisation. This soldering kit is suitable for micro and nano/pico soldering applications, with the simultaneous operation of two soldering irons. Ideal for electronics assembly and repair, this kit ensures precise and reliable soldering performance for professionals.
Type Soldering kit
Power Output 150W
Dimensions (L x W x H) 150 x 130 x 101 mm
Height 101mm
Length 150mm
Maximum Temperature 450°C
Min. temperature 100°C
Number of Outputs 2
Tip Range RTM / RTP
Weight 1900g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot