Weller T0053438699 WT 1010H Soldering Kit Digital 150W 50-550°C With WP120 Iron

MPN
T0053438699
Brand
Weller
EAN-13
4003019438372
Order Code
08-2846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £485.31 £472.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller WT 1010H soldering kit is a digital soldering station providing 150W of power and operating between 50 and 550 °C. Manufactured by Weller, this kit is ideal for precise and efficient soldering tasks. It is commonly used for electronics assembly, repair work, and detailed soldering applications.
Type Soldering kit
Analogue / Digital Digital
Power Output 150W
Dimensions (L x W x H) 149 x 138 x 101 mm
Display Digital
Height 101mm
Length 149mm
Maximum Temperature 550°C
Min. temperature 50°C
Number of Outputs 1
Operating Voltage 230V
Tip Range XT
Weight 3kg
Width 138mm

Reviews

Be the first to submit a review

Trustpilot