Weller T0053449699 WT1011M WT Soldering Kit 95W 230V 50-550°C + Tip + Tray

MPN
T0053449699
Brand
Weller
EAN-13
4003019449323
Order Code
08-2851
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £455.56 £452.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Weller's WT1011M Soldering Kit is a digital soldering station with a power output of 95W that operates within a temperature range of 50 to 550 °C, ideal for precise electronics work. With fast heat-up and recovery times, it handles everything from small components to large applications with ease. The kit includes a soldering tip and a tray, enhancing its functionality for both hobbyists and professional technicians. Typical applications include circuit board assembly, repair, and intricate soldering tasks requiring accuracy and reliability.
Type Soldering kit
Analogue / Digital Digital
Power Output 95W
Dimensions (L x W x H) 150 x 130 x 101 mm
Display Digital
Height 101mm
Length 150mm
Maximum Temperature 550°C
Min. temperature 50°C
Number of Outputs 1
Preheat time 3s
Tip Range RTP
Weight 1900g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot