Weller T0053460699 WT1012M WT Soldering Kit 80W 50-550°C Incl Tray & Tweezers

MPN
T0053460699
Brand
Weller
EAN-13
4003019449330
Order Code
08-2856
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £525.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weller WT1012M with WTMT MS is a digital soldering station with an 95W power output and temperature range of 50 - 550 °C. It includes a safety rest tray, tweezers, and soldering tip, providing a comprehensive soldering kit that is designed for micro and nano/pico rework soldering tasks. With fast heat-up and recovery times, it handles tasks with ease. Ideal for electronics assembly and repair, it is a versatile soldering station suitable for professional use.
Type Soldering kit
Analogue / Digital Digital
Power Output 95W
Dimensions (L x W x H) 150 x 130 x 101 mm
Display Digital
Height 101mm
Length 150mm
Maximum Temperature 550°C
Min. temperature 50°C
Number of Outputs 1
Preheat time 5s
Tip Range RTWMS / RTWPS
Weight 1.9kg
Width 130mm

Reviews

Be the first to submit a review

Trustpilot